Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366805
Order Code3884613
Product Range88536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366805
Order Code3884613
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMPO
Fibre Optic Connector BLC Duplex (4)
No. of Fibres12Fibres
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter9µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366805 is a 88536 series, single mode, MPO/APC QSFP-to-4 LC/UPC duplex fibre optic breakout plenum cable assembly.
- Straight body type
- 3mm cable size and 5m cable length
- 12 fibre bare fibre, plenum wire/cable type
- 9/125µm fibre (core/cladding)
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibres
12Fibres
Lead Length - Metric
5m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1