Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366505
Order Code3884606
Product Range88536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366505
Order Code3884606
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMPO
Fibre Optic Connector BLC Duplex (4)
No. of Fibres1Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366505 is a MPO QSFP-to-4 LC duplex fibre optic breakout plenum cable assembly.
- High bandwidth (OM3), multimode, bare fibre interconnect plenum cable
- 5m length
- Straight boot type
- 50/125µm OM3 fibre (core/cladding)
- 3.00mm cable size
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibres
1Fibres
Lead Length - Metric
5m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1