Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 181.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 181.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366215
Order Code3884604
Product Range88536 Series
Fibre Optic Connector AMTP
Fibre Optic Connector BLC Duplex (4)
No. of Fibres-
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product Range88536 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
-
Lead Length - Metric
15m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 885366215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14