Print Page
3 In Stock
236 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.830 |
5+ | € 1.600 |
17+ | € 1.370 |
47+ | € 1.150 |
118+ | € 1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No85513-5113
Order Code2445521
Product Range85513
Also Known AsGTIN UPC EAN: 887191677644
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
No. of Positions8Ways
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85513
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 85513 series 1-port high performance Cat3 standard PCB modular jacks offers one of the largest product breadths of right angle top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
- SMT signal and body tails PCB attachment
- Available in 4P4C, 6P4C, 6P6C, 8P8C
- SMT solder tabs, optional pick and place tape
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
85513
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat3
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00409