Print Page
356 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.920 |
10+ | € 1.260 |
100+ | € 1.050 |
250+ | € 1.030 |
500+ | € 1.010 |
1000+ | € 0.987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No85502-5006
Order Code1471565
Product Range85502
Also Known AsGTIN UPC EAN: 822350900294
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)6P4C
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85502
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Modular jacks with light pipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
4Contacts
LAN Category
Cat3
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P4C
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
85502
Alternatives for 85502-5006
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004758