Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
240+ | € 18.960 |
Price for:Each
Minimum: 240
Multiple: 240
€ 4,550.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No76866-1015
Order Code4144443
Product RangeiPass+ HD 76866 Series
Connector TypeMini SAS
No. of Contacts2 x 36 Contacts
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingPress-Fit
Product RangeiPass+ HD 76866 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Mini SAS
Port Configuration
1 x 2 (Ganged)
Light Pipes
Without Light Pipe
Product Range
iPass+ HD 76866 Series
No. of Contacts
2 x 36 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Press-Fit
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 76866-1015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01403