Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75542-5000
Order Code3865269
Product RangeEXTreme PowerMass 75542 Series
Technical Datasheet
111 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.350 |
| 10+ | € 6.550 |
| 100+ | € 5.800 |
| 250+ | € 5.080 |
| 500+ | € 5.070 |
| 1000+ | € 5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75542-5000
Order Code3865269
Product RangeEXTreme PowerMass 75542 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Power
Pitch Spacing1.6mm
No. of Rows4Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Straight
Product RangeEXTreme PowerMass 75542 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Power
No. of Rows
4Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
1.6mm
No. of Contacts
4Contacts
Product Range
EXTreme PowerMass 75542 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004881