Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74754-0106
Order Code3865572
Product Range74754 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-0106
Order Code3865572
Product Range74754 Series
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range74754 Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for 74754-0106
2 Products Found
Product Overview
- 74754 series SFP+ cage
- Single port, spring finger bezel gasket 3.60mm, solder post pins for PCI
- Copper alloy, horizontal orientation
- 1x1 port configuration, 3 rear legs
- Through hole termination interface
- Closed top thermal solutions
- Mates with 747540011 > SFP+ cage light pipe cover assembly
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
No SVHC (17-Jan-2022)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74754 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001