Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73412-0502
Order Code1340203
Product Range73412 Series
Also Known AsGTIN UPC EAN: 822348683109
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.170 |
| 10+ | € 3.190 |
| 100+ | € 2.710 |
| 250+ | € 2.500 |
| 500+ | € 2.430 |
| 1000+ | € 2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0502
Order Code1340203
Product Range73412 Series
Also Known AsGTIN UPC EAN: 822348683109
Technical Datasheet
Connector to Connector90° MCRF Plug to 90° MCRF Plug
Cable Length - Imperial4.3"
Cable Length - Metric110mm
Coaxial Cable Type1.32mm
Connector Type AMCRF Right Angle Plug
Connector Type BMCRF Right Angle Plug
Impedance50ohm
Jacket ColourGrey
Product Range73412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MCRF Plug to 90° MCRF Plug
Cable Length - Metric
110mm
Connector Type A
MCRF Right Angle Plug
Impedance
50ohm
Product Range
73412 Series
Cable Length - Imperial
4.3"
Coaxial Cable Type
1.32mm
Connector Type B
MCRF Right Angle Plug
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 73412-0502
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268