Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 5.710 |
Price for:Each
Minimum: 500
Multiple: 500
€ 2,855.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0300
Order Code1909190
Product Range73386
Also Known AsGTIN UPC EAN: 756054368152
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeMMCX
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386
Product Overview
The 73386-0300 is a SMA Plug to MMCX Plug RF Adapter with stainless steel body and gold-plated brass contacts. This 73386 series adapter has PTFE insulation, stainless steel coupling nut. The between series RF/microwave adapter provides transitions between popular coaxial connectors of differing interface (series).
- Transitions between interfaces - Provides product versatility
- Low-profile design - Meets slimmer equipment needs
- Wide range of applications - Provides customer flexibility
- 50Ω Impedance
Applications
Industrial, Test & Measurement, Microwave, RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
MMCX
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447