Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No69008-0225
Order Code147127
Product Range207129
Also Known AsGTIN UPC EAN: 800753562073
Technical Datasheet
Length-
For Use WithMolex KK Series IDT Double Cantilever Contacts
Product Range207129
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Change head fits onto parallel action pistol hand tool part number 63600-0478
- Internal indexing mechanism
- Jumper style harnesses only (feed to)
- Designed for prototype, small batch and field repair applications only
- Useful life of this change head is 50,000 terminations; the change head should then be replaced
- For KK® IDT double cantilever contact. 2.54mm (.100") pitch, 2 to 28 circuits
Applications
Maintenance & Repair
Technical Specifications
Length
-
Product Range
207129
For Use With
Molex KK Series IDT Double Cantilever Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12