Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68786-0001
Order Code1786335
Product Range68786 Series
Also Known AsGTIN UPC EAN: 883906862220
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No68786-0001
Order Code1786335
Product Range68786 Series
Also Known AsGTIN UPC EAN: 883906862220
Technical Datasheet
Connector Type AHDMI Type D Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range68786 Series
Product Overview
- 0.40mm (.016") pitch dual-row receptacle
- 5,000 mating cycles for receptacles
- Friction lock on receptacle shell
- Rear receptacle-shell-over-housing feature
- Receptacle terminal hold-down feature
Technical Specifications
Connector Type A
HDMI Type D Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1m
Product Range
68786 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204