Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64321-1011.
Order Code4295552
Product RangeCMC 64321 Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.180 |
10+ | € 11.300 |
25+ | € 11.150 |
100+ | € 10.990 |
250+ | € 10.770 |
500+ | € 10.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No64321-1011.
Order Code4295552
Product RangeCMC 64321 Series
Technical Datasheet
Product RangeCMC 64321 Series
No. of Positions53Ways
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating21A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CMC 64321 Series
No. of Positions
53Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
-
Current Rating
21A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05088