Print Page
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Overview
The 63813-0400 is a manual extraction tool designed to extract the male and female Mini-Fit Sr.™ terminals (42815 and 42817 Series) from their appropriate housings. This T9999 series hand tool measures 9.5mm2 by 101.6mm long.
- Wire size range from 8 to 16AWG
Applications
Maintenance & Repair
Warnings
This extractor tool should be used to extract the terminal only. Using it for unintended purposes may cause injury or damage to parts. Be careful not to deform the end of the terminal.
Technical Specifications
For Use With
Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
207121
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896