Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54104-4531
Order Code2779833
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532384
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | € 1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€ 2,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-4531
Order Code2779833
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532384
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts45Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
54104-4531 slider 54104 series easy-on FFC/FPC connector. This slider series with its market proven slider locking mechanism and wide circuit options in top contact variations, offers design flexibility for FFC/FPC cable routing applications. Typical applications are industry-IoT interconnection devices, smart speakers, UAVs (drones), FA robots, security cameras, mobile-POS terminals, consumers-home appliances, medical-patient monitoring, MRI/CT machines, disposable inspection devices.
- Offers design flexibility
- Gold contact points prevent solder wicking during the SMT process
- 45 circuits (loaded), top contact position, 20 durability (mating cycles maximum)
- Natural color, phosphor bronze material, gold plating mating
- Maximum current per contact is 0.5A, maximum voltage is 50V
- 94V-0 flammability
- 2.00mm mated height, 0.50mm mating interface pitch
- High temperature thermoplastic resin
- Right angle orientation, surface mount PCB
- Operating temperature range from -20° to +85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
45Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54104-4531
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000573