Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54102-0164
Order Code3215662
Product RangeSlimStack 54102 Series
Technical Datasheet
12,900 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.687 |
| 100+ | € 0.669 |
| 500+ | € 0.650 |
| 1000+ | € 0.632 |
| 2000+ | € 0.631 |
| 3000+ | € 0.630 |
Minimum: 10
Multiple: 10
€ 6.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54102-0164
Order Code3215662
Product RangeSlimStack 54102 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54102 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
54102-0164 is a slimstack 54102 series, 0.50mm pitch, dual row receptacle mates with 500334 PCB header and 53885 PCB header.
- Surface mount termination interface style and vertical orientation
- 16 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 2.5mm mated height
- 5.3mm mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
- Black colour resin
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54102 Series
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0762