Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53254-0970
Order Code2502002
Product RangeMicro-Latch 53254
Also Known AsGTIN UPC EAN: 756054354216
Technical Datasheet
3,521 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.381 |
10+ | € 0.322 |
50+ | € 0.280 |
100+ | € 0.255 |
500+ | € 0.228 |
1000+ | € 0.209 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53254-0970
Order Code2502002
Product RangeMicro-Latch 53254
Also Known AsGTIN UPC EAN: 756054354216
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Latch 53254
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Micro-Latch Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock provides better terminal retention
- Polarizing feature ensures accurate mating orientation
- 22AWG to 30AWG cables are used
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
9Contacts
Product Range
Micro-Latch 53254
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466