Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-1633
Order Code3499070
Product RangeEasy-On 52559 Series
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-1633
Order Code3499070
Product RangeEasy-On 52559 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product RangeEasy-On 52559 Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
52559-1633 is a 52559, slider series, 0.5mm pitch, easy-on FFC/FPC connector mates with Premo-Flex FFC cable 15166, 98266, 15266, 15366.
- Surface mount with vertical orientation style
- 16 loaded circuits
- 20 mating cycles max durability
- 94V-0 flammability
- 3.9mm mated height
- Phosphor bronze metal with tin-silver-bismuth plating mating, tin-silver-bismuth plating termination
- Features PCB retention
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to 85°C
- Nylon resin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
16Contacts
Product Range
Easy-On 52559 Series
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001