Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52465-1671
Order Code3499266
Product RangeSlimStack 52465
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.891 |
| 3000+ | € 0.852 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 891.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52465-1671
Order Code3499266
Product RangeSlimStack 52465
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeSlimStack 52465
SVHCNo SVHC (25-Jun-2025)
Product Overview
52465-1671 52465 series SlimStack board-to-board receptacle offers wide range in circuit sizes and right-angle mating orientation for design flexibility. Typical applications are automotive-car infotainment, consumer-smart speakers, home appliances, datacom-servers, office equipment, industrial-automation machines.
- Meets a wide range of application requirements
- Offers design flexibility for specific space requirements
- Mating guide key ensures correct mating, rigid type
- 5.65mm mated height, 4.70mm mated width, 0.80mm pitch
- Voltage (maximum) is 50V, current (maximum) is 0.5A per circuit
- Contact resistance (maximum) is 20milliohms
- Dielectric withstanding voltage (min) is 500VAC, insulation resistance (min) is 100Megohms
- Durability (maximum) is 30cycles, 16 circuits (loaded)
- PA, UL 94V-0 housing, copper alloy plating, nickel underplating
- Operating temperature range from -40 to +105˚C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 52465
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001