Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52213-0311
Order Code2284344
Product RangeMizu-P25 52213
Also Known AsGTIN UPC EAN: 800754376990
Technical Datasheet
2,378 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.690 |
10+ | € 1.320 |
100+ | € 1.080 |
250+ | € 1.040 |
500+ | € 1.000 |
1000+ | € 0.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52213-0311
Order Code2284344
Product RangeMizu-P25 52213
Also Known AsGTIN UPC EAN: 800754376990
Technical Datasheet
Product RangeMizu-P25 52213
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50148 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 52213
No. of Positions
3Ways
For Use With
Molex Mizu-P25 50148 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076