Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51227-0500
Order Code4168386
Product RangeMicroTPA 51227 Series
Technical Datasheet
2,200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.133 |
| 100+ | € 0.129 |
| 500+ | € 0.124 |
| 1000+ | € 0.120 |
| 2000+ | € 0.115 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51227-0500
Order Code4168386
Product RangeMicroTPA 51227 Series
Technical Datasheet
Product RangeMicroTPA 51227 Series
No. of Positions5Ways
Pitch Spacing2mm
For Use WithMolex 56086 Series Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroTPA 51227 Series
No. of Positions
5Ways
For Use With
Molex 56086 Series Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 51227-0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001