Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505405-1470
Order Code2526818
Product RangeCLIK-Mate 505405
Also Known AsGTIN UPC EAN: 889056171656
Technical Datasheet
635 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.578 |
100+ | € 0.555 |
500+ | € 0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 5.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505405-1470
Order Code2526818
Product RangeCLIK-Mate 505405
Also Known AsGTIN UPC EAN: 889056171656
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product RangeCLIK-Mate 505405
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Alternatives for 505405-1470
1 Product Found
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Product Range
CLIK-Mate 505405
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
14Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001