Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503148-0890
Order Code3049198
Product RangeCLIK-Mate 503148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
550+ | € 1.240 |
1650+ | € 1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
€ 682.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503148-0890
Order Code3049198
Product RangeCLIK-Mate 503148
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 503148
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
503148-0890 is a 1.50mm pitch, 8 circuits, dual row CLIK-Mate PCB receptacle with surface mount termination.
- Right-angle termination
- Tin plating
- Positive lock
- 100V, 1A rated
- Copper alloy and tin plating
- Operating temperature range from -40° to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
8Contacts
Product Range
CLIK-Mate 503148
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001775