Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502584-0460
Order Code2612297
Product RangeCLIK-Mate 502584
Also Known AsGTIN UPC EAN: 883906292928
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
900+ | € 0.527 |
2700+ | € 0.501 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
€ 474.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502584-0460
Order Code2612297
Product RangeCLIK-Mate 502584
Also Known AsGTIN UPC EAN: 883906292928
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount Straight
Product RangeCLIK-Mate 502584
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 502584-0460 from Molex is a CLIK-Mate 1.50mm pitch, single row, 4 circuits, vertical wire to board PCB receptacle. It mates with 502578 crimp housing.
- Tin (Sn) plated copper alloy contact
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 2A
- Voltage rating is 100V
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Product Range
CLIK-Mate 502584
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361