Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.130 |
30+ | € 0.876 |
90+ | € 0.769 |
240+ | € 0.661 |
600+ | € 0.603 |
Product Information
Product Overview
The CLIK-Mate 502386 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
CLIK-Mate 502386
Tin Plated Contacts
1.25mm
12Contacts
Surface Mount Right Angle
Copper Alloy
No SVHC (21-Jan-2025)
Alternatives for 502386-1270
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate