Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502380-0500
Order Code3864006
Product RangeCLIK-Mate 502380
Technical Datasheet
37,621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.143 |
| 100+ | € 0.133 |
| 500+ | € 0.123 |
| 1000+ | € 0.122 |
| 2000+ | € 0.120 |
| 3000+ | € 0.119 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0500
Order Code3864006
Product RangeCLIK-Mate 502380
Technical Datasheet
Product RangeCLIK-Mate 502380
No. of Positions5Ways
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
5Ways
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001