Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1.020 |
| 100+ | € 0.945 |
| 500+ | € 0.837 |
| 1000+ | € 0.773 |
| 2000+ | € 0.725 |
| 3000+ | € 0.711 |
Product Information
Alternatives for 48204-0001..
5 Products Found
Product Overview
The 48204-0001 is a 4-way 4-row upright right angle Type A Universal Serial Bus (USB) shielded I/O receptacle with gold-plated phosphor bronze contacts. The 48204 series reverse mount receptacle is suitable for wire-to-board applications. It mates with USB Type A plug. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.
- Lock to mating part
- Polarized to mating part
- Polarized to PCB
- Superior shielding against RFI and EMI
- Bevelled metal pins provides ground to PCB and strong board retention
- Maximum current per contact is 1.5A
- Maximum voltage is 30VAC (RMS)
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Phosphor Bronze
48204
USB 2.0
4Ways
Right Angle
Gold Plated Contacts
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate