Need more?
Quantity | Price (ex VAT) |
---|---|
12000+ | € 0.0887 |
36000+ | € 0.0829 |
Product Information
Product Overview
The 46235-5001 is a Micro-Fit 3.0™ female crimp terminal made of copper-zinc-tin with gold-plated finish. It mates with 43031 Micro-Fit 3.0™ male crimp terminals and accepts 20 to 30AWG wire. It can be suitable for use with the 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel-mount receptacle housings. It features 90% increase in mating cycles (250 cycles) and up to 50% reduction in mating force.
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Micro-Fit 3.0 RMF 46235
Crimp
Gold Plated Contacts
24AWG
No SVHC (21-Jan-2025)
Socket
20AWG
Molex Micro-Fit 3.0 43025, 43645 Series & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate