Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45570-3050
Order Code1675488
Product RangeKK 396 45570
Also Known AsGTIN UPC EAN: 756054929803
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.219 |
10+ | € 0.127 |
50+ | € 0.113 |
100+ | € 0.0992 |
500+ | € 0.0859 |
1000+ | € 0.0802 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45570-3050
Order Code1675488
Product RangeKK 396 45570
Also Known AsGTIN UPC EAN: 756054929803
Technical Datasheet
Product RangeKK 396 45570
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 41695 & 6442 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 45570-3050 is a MarKK™ crimp terminal with copper alloy body, tin-plating. 18 to 20AWG wire. This crimp terminal is suitable for use with 3.96mm (0.156-inch) KK Headers 41661, 41662, 41671, 41672, 4168, 41682Link: 41771, 41772, 41971, 41792.
- 25-cycle maximum durability (mating)
- 2.032µm Mating minimum plating
- Wire insulation diameter is 3.12mm
- Maximum per contact current is 13A
- 3.96mm (0.156") pitch
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 45570
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 41695 & 6442 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242