60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.560 |
10+ | € 1.260 |
100+ | € 1.080 |
250+ | € 1.070 |
500+ | € 1.060 |
1000+ | € 1.050 |
Product Information
Product Overview
The 44620-0001 is a 8P8C 1-port right angle RJ45 Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 44620 series jack comes with black high temperature thermoplastic resin and inverted/top latch. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Inverted (top latch) modular jacks allow for easy mating and unmating.
- Low profile allows for tight board stacking
- Provides flexibility for a variety of design applications
- RJ-11 keep out feature
- Surface mount compatible
- Maximum durability of 500 mating cycles
- UL94V-0 flammability rating
- Maximum current per contact is 1.5A
- Maximum voltage is 150V
Technical Specifications
RJ45 Jack
Jack
8P8C
Cat3
Through Hole Mount
1Ports
Unshielded
Gold Plated Contacts
Phosphor Bronze
44620
1 x 1 (Port)
8Contacts
8Ways
-
Right Angle
Through Hole
Without Magnetics
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
Alternatives for 44620-0001
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate