Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0078
Order Code2725176
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T3L, GTIN UPC EAN: 800753727021
Technical Datasheet
816,876 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.162 |
10+ | € 0.134 |
50+ | € 0.112 |
100+ | € 0.103 |
500+ | € 0.0934 |
1000+ | € 0.0886 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0078
Order Code2725176
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T3L, GTIN UPC EAN: 800753727021
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. Rcpt Housing 5557, Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-00-0078 is a Mini-Fit female crimp terminal with tin (Sn) over copper (Cu) plated brass. It mates with Mini-Fit Jr. receptacle housing 5557, Mini-Fit BMI slide and lock panel mount 44516, Mini-Fit BMI panel mount receptacle housing 42474, 43760. Suitable for power, wire-to-board, wire-to-wire applications.
- 30 mating cycle max durability
- 9A current - maximum per contact
- 600V voltage - Maximum
- Crimp or compression termination interface: style
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. Rcpt Housing 5557, Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0078
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133