Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35507-1200
Order Code3221766
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800753877696
Technical Datasheet
7,212 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.300 |
100+ | € 0.228 |
500+ | € 0.203 |
1000+ | € 0.193 |
2000+ | € 0.187 |
3000+ | € 0.181 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-1200
Order Code3221766
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800753877696
Technical Datasheet
Product RangeSherlock 35507
No. of Positions12Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 35507-1200 is a 12-circuit natural Sherlock™ Wire-to-board Female crimp housing made of polyester. It is suitable for use with 50212 crimp terminal and mates with 35362, 35363 Sherlock™ wire-to-board header.
- UL94V-0 flammability
- Current per contact (maximum) is 2A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
12Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588