Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0806 |
10+ | € 0.0704 |
50+ | € 0.0699 |
100+ | € 0.0694 |
500+ | € 0.0689 |
1000+ | € 0.0684 |
Product Information
Product Overview
The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.
Applications
Automotive, Commercial Vehicle
Technical Specifications
MX150 33012
Crimp
-
Copper Alloy
No SVHC (21-Jan-2025)
Socket
22AWG
Molex MX150 33472, 33476, 33471 Housing Connectors
Tin
Technical Docs (3)
Alternatives for 33012-2003
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate