Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30968-1127
Order Code3049995
Product RangeH-DAC 64 30968
Technical Datasheet
176 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1.200 |
| 100+ | € 1.120 |
Price for:Each
Minimum: 10
Multiple: 10
€ 12.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1127
Order Code3049995
Product RangeH-DAC 64 30968
Technical Datasheet
Product RangeH-DAC 64 30968
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithTyco GET 2-1419158-5 & 1-1419158-6 Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30968
No. of Positions
12Ways
For Use With
Tyco GET 2-1419158-5 & 1-1419158-6 Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058