Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2137
Order Code3221739
Product RangeKK 254 2695
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.286 |
| 100+ | € 0.244 |
| 500+ | € 0.239 |
| 1000+ | € 0.234 |
| 2000+ | € 0.229 |
| 3000+ | € 0.224 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2137
Order Code3221739
Product RangeKK 254 2695
Technical Datasheet
Product RangeKK 254 2695
No. of Positions13Ways
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Molex 22-01-2137 is a 13-position crimp terminal housing from the KK 254 series (also known as the 2695 series), designed for wire-to-board signal applications. It features a single-row configuration with a 2.54 mm pitch and includes a friction ramp for secure mating. The housing is made from UL 94V-0 rated nylon in a natural color and is suitable for free-hanging cable mounting.
- Series: KK 254 (also known as 2695 series)
- Number of Positions: 13
- Pitch: 2.54 mm (0.1 inch)
- Termination Style: Crimp
- Locking Feature: Friction ramp for secure mating
- Wire Gauge Supported: 22SWG to 30AWG
- Voltage Rating: Up to 250V
- Material: UL 94V-0 rated nylon
Technical Specifications
Product Range
KK 254 2695
No. of Positions
13Ways
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268