Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No211942-0002.
Order Code3359601
Product RangeCoeur CST 211942 Series
Technical Datasheet
272 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.460 |
10+ | € 4.670 |
25+ | € 3.690 |
50+ | € 3.620 |
100+ | € 3.540 |
250+ | € 3.480 |
500+ | € 3.320 |
1000+ | € 2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No211942-0002.
Order Code3359601
Product RangeCoeur CST 211942 Series
Technical Datasheet
Product RangeCoeur CST 211942 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex Coeur CST 204608 Series Socket Contacts
Connector Body MaterialPET (Polyester) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Coeur CST 211942 Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Molex Coeur CST 204608 Series Socket Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020911