Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2116240001.
Order Code3217109
Product Range211624 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No2116240001.
Order Code3217109
Product Range211624 Series
Technical Datasheet
Antenna TypePatch
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingAdhesive
Gain4.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range211624 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.607GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
211624 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013564