Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19324-0001
Order Code2295562
Product RangeAvikrimp 19324
Also Known AsAA1-832-M2, 5, GTIN UPC EAN: 887191290010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.361 |
10+ | € 0.254 |
50+ | € 0.225 |
100+ | € 0.195 |
500+ | € 0.183 |
1000+ | € 0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19324-0001
Order Code2295562
Product RangeAvikrimp 19324
Also Known AsAA1-832-M2, 5, GTIN UPC EAN: 887191290010
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max-
Conductor Area CSA1mm²
Product RangeAvikrimp 19324
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
Metric Ring Terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts. They are widely used in solderless wiring applications.
- Terminals designed with metric ring sizes
- Avikrimp™ style rings are pre-insulated with nylon on the barrel
- VersaKrimp™ style un-insulated rings feature a brazed seam on the crimp barrel
- Avikrimp™ barrel has tin-plated brass ferrule
- Terminals are constructed of high quality, oxygen-free copper with tin plating
Applications
Automotive, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
-
Product Range
Avikrimp 19324
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Alternatives for 19324-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078