Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19323-0016
Order Code3863581
Product RangeVersaKrimp 19323 Series
Technical Datasheet
399 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.808 |
10+ | € 0.662 |
50+ | € 0.557 |
100+ | € 0.490 |
500+ | € 0.467 |
1000+ | € 0.416 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19323-0016
Order Code3863581
Product RangeVersaKrimp 19323 Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial7/8"
Wire Size AWG Max-
Conductor Area CSA-
Product RangeVersaKrimp 19323 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
-
Product Range
VersaKrimp 19323 Series
Insulator Material
Uninsulated
Stud Size - Imperial
7/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19323-0016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001