Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19211-0003
Order Code4002851
Product RangeKrimptite 19211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 8000+ | € 0.0986 |
Price for:Each
Minimum: 8000
Multiple: 8000
€ 788.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19211-0003
Order Code4002851
Product RangeKrimptite 19211 Series
Technical Datasheet
Product RangeKrimptite 19211 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length17.3mm
Pin Length8.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19211 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Pin Length
8.9mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.98mm
Insulator Material
Uninsulated
Overall Length
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19211-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535