Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19211-0001
Order Code4002850
Product RangeKrimptite 19211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | € 0.137 |
Price for:Each
Minimum: 4000
Multiple: 4000
€ 548.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19211-0001
Order Code4002850
Product RangeKrimptite 19211 Series
Technical Datasheet
Product RangeKrimptite 19211 Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter2.72mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length20.8mm
Pin Length10.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19211 Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Pin Length
10.4mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.72mm
Insulator Material
Uninsulated
Overall Length
20.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19211-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001438