Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0457
Order Code3222255
Product RangePerma-Seal 19164
Technical Datasheet
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1.320 |
Price for:Each
Minimum: 10
Multiple: 10
€ 13.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0457
Order Code3222255
Product RangePerma-Seal 19164
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max8AWG
Conductor Area CSA7.96mm²
Product RangePerma-Seal 19164
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
8AWG
Product Range
Perma-Seal 19164
Insulator Material
NiAc
Stud Size - Imperial
1/2"
Conductor Area CSA
7.96mm²
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499