Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180720-0001
Order Code2444217
Product Range180720
Also Known AsGTIN UPC EAN: 887191359717
Technical Datasheet
For Use WithCree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays
External Diameter-
External Length44mm
Holder TypeHolder
Product Range180720
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 180720-0001 is a LED array holder for 23.85 x 23.85mm COB. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex's LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.
- Gold (Au) plating
- 300VDC voltage (fixture)
- Dual-ended wire trap
- Rectangular version
- Concealed wire trap design
- LED chip-on-board (COB) pre-hold feature
Technical Specifications
For Use With
Cree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays
External Length
44mm
Product Range
180720
External Diameter
-
Holder Type
Holder
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344