Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0033
Order Code2433185
Product Range172704 Series
Also Known AsFM5W5P-K120
Technical Datasheet
510 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.120 |
10+ | € 2.010 |
100+ | € 1.910 |
250+ | € 1.800 |
500+ | € 1.750 |
1000+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0033
Order Code2433185
Product Range172704 Series
Also Known AsFM5W5P-K120
Technical Datasheet
No. of Positions5Ways
Connector TypeD Sub
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts5Contacts
Product Range172704 Series
No. of Power Positions5
Contact Termination Type-
Connector Body MaterialSteel Body
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
D Sub Shell SizeDB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FM5W5P-K120 is a 5-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DB-5W5 plug has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
No. of Positions
5Ways
Insert Arrangement
DB-5W5
Connector Shell Size
-
Product Range
172704 Series
Gender
Plug
Connector Body Material
Steel Body
D Sub Shell Size
DB
Connector Type
D Sub
No. of Signal Contacts
0Contacts
No. of Contacts
5Contacts
No. of Power Positions
5
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 172704-0033
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073