Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172160-1805
Order Code2454293
Product RangeEdgeMate 172160
Also Known AsGTIN UPC EAN: 887191914275
Technical Datasheet
19,070 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0972 |
100+ | € 0.0816 |
500+ | € 0.0737 |
1000+ | € 0.070 |
2000+ | € 0.0684 |
3000+ | € 0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172160-1805
Order Code2454293
Product RangeEdgeMate 172160
Also Known AsGTIN UPC EAN: 887191914275
Technical Datasheet
Product RangeEdgeMate 172160
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex EdgeMate 172159 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Alternatives for 172160-1805
1 Product Found
Product Overview
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Product Range
EdgeMate 172160
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex EdgeMate 172159 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172