Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172065-0004
Order Code2383200
Product RangeMega-Fit 172065
Also Known AsGTIN UPC EAN: 887191453941
Technical Datasheet
1,145 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.930 |
10+ | € 2.550 |
100+ | € 2.500 |
250+ | € 2.450 |
500+ | € 2.400 |
1000+ | € 2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172065-0004
Order Code2383200
Product RangeMega-Fit 172065
Also Known AsGTIN UPC EAN: 887191453941
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 172065
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172065-0004 is a 4-position 2-row shrouded vertical PCB header with gold-plated copper contacts and a black high temperature thermoplastic insulator. It mates with the 171692 and 170001 Mega-Fit® receptacle housings. This Mega-Fit® series solve issue, providing more power per linear and square-millimetre than other mid-range power connectors in the industry. It is suitable for wire-to-board applications.
- UL94V-0 flammability
- Maximum current per contact is 23A
- Maximum voltage is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5.7mm
No. of Contacts
4Contacts
Product Range
Mega-Fit 172065
Contact Material
Copper
Connector Type
-
Alternatives for 172065-0004
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00251