Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172064-0008
Order Code2383195
Product RangeMega-Fit 172064
Also Known AsGTIN UPC EAN: 887191453798
Technical Datasheet
369 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.630 |
10+ | € 5.280 |
25+ | € 5.040 |
100+ | € 4.750 |
250+ | € 4.660 |
500+ | € 4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172064-0008
Order Code2383195
Product RangeMega-Fit 172064
Also Known AsGTIN UPC EAN: 887191453798
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMega-Fit 172064
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mega-Fit Power Connectors deliver 23A per circuit through fully protected header pins and receptacle terminals.
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5.7mm
No. of Contacts
8Contacts
Product Range
Mega-Fit 172064
Contact Material
Copper
Connector Type
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00536