Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.230 |
10+ | € 4.280 |
100+ | € 3.770 |
250+ | € 3.300 |
500+ | € 3.210 |
1000+ | € 2.740 |
Product Information
Product Overview
The 172064-0004 is a 4-circuit 2-row 5.70mm pitch Mega-Fit® right angle header with gold-plated copper contacts and through hole termination. This 172064 series PCB header is made of high temperature thermoplastic, mates with 171692, 170001 series Mega-Fit® receptacle housing, suitable for power and wire-to-board applications. Mega-Fit® power connector delivers cutting-edge current density at 23.0A per circuit, terminals provides six independent contact points for long-term reliability in virtually every industry and application. Design engineers are faced with the challenge of greater power requirements with less PCB footprint space. Mega-Fit® power connector solve this issue, providing more power per linear- and square-millimetre than other mid-range power connectors in the industry while packaged in a feature-rich, reliable power system.
- Power-dense design with high-current terminals, tight pitch and row spacing
- Terminal interface, offers redundant, secondary current paths for long-term performance/reliability
- Fully isolated header pins and receptacle terminals
- Positive locking housing
- Sacrificial contacts allows system to be "hot plugged" at 48V/23A up to 30 cycles
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 23A
- Voltage rating is 600V
- -40 to 120°C Temperature range
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control
Technical Specifications
Power
2Rows
Through Hole Right Angle
-
Gold Plated Contacts
No SVHC (21-Jan-2025)
5.7mm
4Contacts
Mega-Fit 172064
Copper
-
Alternatives for 172064-0004
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate