Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.540 |
5+ | € 35.450 |
10+ | € 34.370 |
25+ | € 33.290 |
50+ | € 33.280 |
100+ | € 33.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151080-0001
Order Code3226201
Product Range151080
Technical Datasheet
Memory / Card TypeDDR4 DIMM
Connector TypeDIMM Socket
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range151080
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
DDR4 DIMM
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
151080
Connector Type
DIMM Socket
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05