Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301460131
Order Code1847407
Product RangeWatertite 130146 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 159.580 |
| 5+ | € 149.910 |
| 10+ | € 145.070 |
| 25+ | € 140.230 |
| 50+ | € 132.500 |
| 100+ | € 129.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 159.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460131
Order Code1847407
Product RangeWatertite 130146 Series
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body Material-
Product RangeWatertite 130146 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Product Range
Watertite 130146 Series
Current Rating
15A
Connector Body Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553392